
* Images are for reference only
Y0023200K000T0L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y0023200K000T0L
- JLCPCB Part #
- C1493513
- Package
- Plugin,D12.7xL15.9mm
- Description
- -55℃~+125℃ 200kΩ 750mW ±0.01% ±2ppm/℃ 插件,D12.7xL15.9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$67.4467
200+
$26.1021
500+
$25.1838
1000+
$24.7310
Welcome back, may I help you?