Y0023400K000T0L
Extended
* Images are for reference only

Y0023400K000T0L

Attributes
Value
Manufacturer
MFR.Part #
Y0023400K000T0L
JLCPCB Part #
C1494138
Package
Plugin,D12.7xL15.9mm
Description
-55℃~+125℃ 400kΩ 400mW ±0.01% ±2ppm/℃ 插件,D12.7xL15.9mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagePlugin,D12.7xL15.9mm
Resistance400kΩ
Power(Watts)400mW
Operating Temperature-55℃~+125℃
Tolerance±0.01%
Temperature Coefficient±2ppm/℃