
* Images are for reference only
VS-30APF02-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-30APF02-M3
- JLCPCB Part #
- C6350237
- Package
- TO-247AC
- Description
- -40℃~+150℃ 1 Independent 200V 30A 320A 500uA@100V 790mV@3A TO-247AC Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0499
200+
$2.8133
500+
$2.7201
1000+
$2.6735
Welcome back, may I help you?