
* Images are for reference only
TA6L10AHM3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TA6L10AHM3/H
- JLCPCB Part #
- C6546468
- Package
- DO-221AC(SMA)
- Description
- -65℃~+185℃ 1 14.5V 41.4A 5uA 600W 8.55V 9.5V Bidirectional TVS DO-221AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3623
200+
$0.1447
500+
$0.1399
1000+
$0.1374
Welcome back, may I help you?