
* Images are for reference only
TA6L36AHM3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TA6L36AHM3/I
- JLCPCB Part #
- C5975493
- Package
- DO-221AC(SMA)
- Description
- -65℃~+185℃ 1 12A 1uA 30.8V 36V 49.9V 600W@10/1000us TVS Unidirectional DO-221AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 14000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3531
200+
$0.1410
500+
$0.1361
1000+
$0.1339
Welcome back, may I help you?