This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T51D336M025C0100

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T51D336M025C0100
JLCPCB Part #
C7356307
Package
2917
Description
-55℃~+125℃ 100mΩ@100kHz 25V 33uF ±20% 2917 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5637
10+ $1.5316
30+ $1.5107
100+ $1.4898
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons