
* Images are for reference only
SMPC33AN-M3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMPC33AN-M3/H
- JLCPCB Part #
- C3705103
- Package
- TO-277A
- Description
- -55℃~+150℃ 1.5kW 1uA 28.1A 33V 36.7V 53.3V TVS Unidirectional TO-277A ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2283
200+
$0.0883
500+
$0.0853
1500+
$0.0838
Welcome back, may I help you?