This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMPC12A-M3/87A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMPC12A-M3/87A
JLCPCB Part #
C3712434
Package
TO-277A
Description
-55℃~+150℃ 1.5kW 12V 13.3V 19.9V 2uA 75.4A TVS Unidirectional TO-277A ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 6500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4929
200+ $0.1917
500+ $0.1853
1000+ $0.1821
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons