Y0058866R000B9L
Extended
* Images are for reference only

Y0058866R000B9L

Attributes
Value
Manufacturer
MFR.Part #
Y0058866R000B9L
JLCPCB Part #
C1456236
Package
Plugin,D6.6xL12.7mm
Description
-55℃~+125℃ 300mW 866Ω ±0.1% ±8ppm/℃ 插件,D6.6xL12.7mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagePlugin,D6.6xL12.7mm
Resistance866Ω
Power(Watts)300mW
Operating Temperature-55℃~+125℃
Tolerance±0.1%
Temperature Coefficient±8ppm/℃