This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMF43A-E3-18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMF43A-E3-18
JLCPCB Part #
C3708620
Package
DO-219AB(SMF)
Description
-65℃~+175℃ 1 100nA 165pF 2.9A 200W 43V 47.8V 69.4V IEC 61000-4-2 TVS Unidirectional DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 86

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1049
200+ $0.0406
500+ $0.0393
1000+ $0.0385
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons