This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMF48A-E3-18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMF48A-E3-18
JLCPCB Part #
C3707746
Package
DO-219AB(SMF)
Description
-65℃~+175℃ 1 161pF 2.6A 200W 48V 53.3V 77.4V IEC 61000-4-2 TVS DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 87

Full Reel: 50000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1041
200+ $0.0403
500+ $0.0390
1000+ $0.0382

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons