
* Images are for reference only
SMBZ5940B-E3/5B
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMBZ5940B-E3/5B
- JLCPCB Part #
- C5923894
- Package
- DO-214AA(SMBJ)
- Description
- 1uA@32.7V 3W 43V 53Ω DO-214AA(SMBJ) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3654
200+
$0.1458
500+
$0.1410
1000+
$0.1386
Welcome back, may I help you?