This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMBZ5920B-E3/5B

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMBZ5920B-E3/5B
JLCPCB Part #
C7011974
Package
DO-214AA(SMBJ)
Description
-55℃~+150℃ 1 Independent 200uA@4V 2Ω 3W 5.89V~6.51V 6.2V 700Ω DO-214AA(SMBJ) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 35

Full Reel: 3200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2619
200+ $0.1046
500+ $0.1010
1000+ $0.0994
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons