
* Images are for reference only
SMA6F64A-M3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMA6F64A-M3/H
- JLCPCB Part #
- C5919783
- Package
- DO-221AC(SLIMSMA)
- Description
- 103V 200nA 4kW@8/20us 64V 71.1V IEC 61000-4-2 TVS Unidirectional DO-221AC(SLIMSMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.5574
10+
$0.4430
30+
$0.3947
100+
$0.3335
500+
$0.3077
1000+
$0.2916
Welcome back, may I help you?