
* Images are for reference only
SMA6F54A-M3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMA6F54A-M3/H
- JLCPCB Part #
- C20036969
- Package
- DO-221AC(SLIMSMA)
- Description
- 200nA 4kW@8/20us 54V 66.3V 87V IEC 61000-4-2 TVS Unidirectional DO-221AC(SLIMSMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 3500
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.3693
10+
$0.3612
30+
$0.3547
100+
$0.3499
Welcome back, may I help you?