
* Images are for reference only
SMA6F11A-M3/6B
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SMA6F11A-M3/6B
- JLCPCB Part #
- C6488982
- Package
- DO-221AC(SLIMSMA)
- Description
- -55℃~+175℃ 11V 13.5V 21.5V 4kW@8/20us 5uA IEC 61000-4-2 TVS Unidirectional DO-221AC(SLIMSMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 14000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3270
200+
$0.1305
500+
$0.1262
1000+
$0.1239
Welcome back, may I help you?