This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMA5J10A-E3/61

Extended
Manufacturer
Vishay Intertech
MFR.Part #
SMA5J10A-E3/61
JLCPCB Part #
C3708558
Package
DO-214AC(SMA)
Description
-55℃~+150℃ 10V 11.1V 17V 1uA 29.4A 500W TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 50

Full Reel: 1800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1792
200+ $0.0694
500+ $0.0670
1000+ $0.0657
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons