This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CD214A-T17CALF

Extended
Manufacturer
BOURNS
MFR.Part #
CD214A-T17CALF
JLCPCB Part #
C3710627
Package
DO-214AC(SMA)
Description
-55℃~+150℃ 14.5A 17V 18.9V 27.6V 400W 5uA Bidirectional TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 61

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1473
1000+ $0.0570
2500+ $0.0551
5000+ $0.0541

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons