
* Images are for reference only
MKT1813610014G
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1813610014G
- JLCPCB Part #
- C3770968
- Package
- Plugin,D16.5xL31.5mm
- Description
- -55℃~+100℃ 100V 10uF Metallized Polyester ±5% 插件,D16.5xL31.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5693
200+
$1.7677
450+
$1.7067
900+
$1.6762
Welcome back, may I help you?