This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKT1813610016G

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKT1813610016G
JLCPCB Part #
C3776726
Package
Plugin,D16.5xL31.5mm
Description
-55℃~+100℃ 100V 10uF Metallized Polyester ±20% 插件,D16.5xL31.5mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 450

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.0627
200+ $1.5722
450+ $1.5177
900+ $1.4905
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons