
* Images are for reference only
MKT1813510014G
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1813510014G
- JLCPCB Part #
- C6989786
- Package
- Plugin,D8.5xL19mm
- Description
- -55℃~+100℃ 100V 1uF Metallized Polyester ±5% Plugin,D8.5xL19mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9868
200+
$1.1922
500+
$1.1520
1000+
$1.1327
Welcome back, may I help you?