This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKT1813610014M

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKT1813610014M
JLCPCB Part #
C3768828
Package
Plugin,D16.5xL31.5mm
Description
-55℃~+100℃ 100V 10uF Metallized Polyester ±5% 插件,D16.5xL31.5mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1973
250+ $1.6251
500+ $1.5674
1000+ $1.5402

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons