
* Images are for reference only
MKT1813610015
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1813610015
- JLCPCB Part #
- C3771191
- Package
- Plugin,D16.5xL31.5mm
- Description
- -55℃~+100℃ 100V 10uF Metallized Polyester ±10% 插件,D16.5xL31.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$7.0644
10+
$6.9134
30+
$6.8121
100+
$6.7109
Related Products
Welcome back, may I help you?