This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP1847C630235P4

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP1847C630235P4
JLCPCB Part #
C3788938
Package
Plugin,P=52.5mm
Description
-40℃~+85℃ 230V、450V 30uF ±10% 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 63

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.3405
200+ $5.1636
500+ $4.9814
1000+ $4.8926
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons