
* Images are for reference only
CRCW25121M87FKTG
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW25121M87FKTG
- JLCPCB Part #
- C2147575
- Package
- 2512
- Description
- -55℃~+155℃ 1.87MΩ 1W 300V Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 106
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0852
200+
$0.0330
500+
$0.0319
1000+
$0.0312
Welcome back, may I help you?