This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP1848675704Y5

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP1848675704Y5
JLCPCB Part #
C3800123
Package
Plugin,P=52.5mm
Description
-40℃~+105℃ 700V 75uF ±5% 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $33.5034
200+ $12.9660
500+ $12.5100
1000+ $12.2853
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons