
* Images are for reference only
MKP1847C630235P2
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1847C630235P2
- JLCPCB Part #
- C3792672
- Package
- Plugin,P=52.5mm
- Description
- -40℃~+85℃ 230V、450V 30uF ±10% 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 63
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2775
200+
$5.1392
500+
$4.9578
1000+
$4.8695
Welcome back, may I help you?