This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKP1845222205

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MKP1845222205
JLCPCB Part #
C6301422
Package
Plugin,D6.5xL29mm
Description
-55℃~+100℃ 2.2nF 700V、2kV ±10% Plugin,D6.5xL29mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4277
200+ $1.7676
500+ $1.7082
1000+ $1.6793
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons