
* Images are for reference only
MKP1845222204
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1845222204
- JLCPCB Part #
- C3792094
- Package
- Plugin,D6.5xL29mm
- Description
- -55℃~+100℃ 2.2nF 700V、2kV ±5% 插件,D6.5xL29mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.5048
10+
$3.4294
30+
$3.3796
100+
$3.3282
Welcome back, may I help you?