
* Images are for reference only
IHLP6767DZER1R5M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP6767DZER1R5M01
- JLCPCB Part #
- C6639267
- Package
- SMD,17.2x17.2mm
- Description
- 1.5uH 23.5A 4.73mΩ 40A ±20% SMD,17.2x17.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7213
250+
$2.2824
500+
$2.2068
1000+
$2.1699
Related Products