
* Images are for reference only
MAL219836151E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL219836151E3
- JLCPCB Part #
- C6587032
- Package
- Plugin,D25xL37mm
- Description
- -25℃~+85℃ 1.33A@100Hz 10mm 15000hrs@85℃ 150uF 25mm 37mm 400V 637mΩ@100Hz ±20% 插件,D25xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2368
200+
$7.2777
500+
$7.0337
1000+
$6.9133
Welcome back, may I help you?