
* Images are for reference only
CW005R3000JE73HS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CW005R3000JE73HS
- JLCPCB Part #
- C3379567
- Package
- Plugin,D7.9xL22.2mm
- Description
- -65℃~+350℃ 300mΩ 6.5W Wirewound Resistor ±5% 插件,D7.9xL22.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8124
200+
$0.3150
500+
$0.3037
1000+
$0.2988
Welcome back, may I help you?