
* Images are for reference only
LVR01R0250FS70
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- LVR01R0250FS70
- JLCPCB Part #
- C1812178
- Package
- Plugin,D2.9xL10.8mm
- Description
- 1W 25mΩ ±1% 插件,D2.9xL10.8mm Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0402
200+
$1.1764
500+
$1.1363
1000+
$1.1155
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?