
* Images are for reference only
MAL215628332E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215628332E3
- JLCPCB Part #
- C1609860
- Package
- Plugin,D25xL37mm
- Description
- -40℃~+85℃ 10mm 25mm 3.39A@100Hz 3300uF 37mm 5000hrs@85℃ 63V 71mΩ@100Hz ±20% 插件,D25xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8160
200+
$2.6379
500+
$2.5450
1000+
$2.5001
Welcome back, may I help you?