
* Images are for reference only
SLP472M035C5P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLP472M035C5P3
- JLCPCB Part #
- C5754336
- Package
- Plugin,D25xL35mm
- Description
- -40℃~+105℃ 10mm 113mΩ@120Hz 2.53A@120Hz 25mm 3000hrs@105℃ 35V 35mm 4700uF ±20% Plugin,D25xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6902
200+
$1.4732
500+
$1.4233
1000+
$1.3991