
* Images are for reference only
DZ23C12-HE3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DZ23C12-HE3-08
- JLCPCB Part #
- C5358889
- Package
- SOT-23-3
- Description
- 1 Pair Common Cathode 100nA@9V 11.4V~12.6V 12V 150Ω 20Ω 300mW ±5% SOT-23-3 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 98
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1124
50+
$0.0919
150+
$0.0816
500+
$0.0739
3000+
$0.0677
6000+
$0.0646
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?