
* Images are for reference only
AZ23B13-G3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- AZ23B13-G3-18
- JLCPCB Part #
- C7079061
- Package
- SOT-23-3
- Description
- 1 Pair Common Anode 100nA@10V 13V 25Ω 300mW SOT-23-3 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1294
200+
$0.0516
500+
$0.0500
1000+
$0.0490
Welcome back, may I help you?