
* Images are for reference only
BZX84C30-E3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX84C30-E3-18
- JLCPCB Part #
- C6136703
- Package
- SOT-23-3
- Description
- -55℃~+150℃ 1 Independent 28.5V~31.5V 300mW 300Ω 30V 50nA@21V 80Ω ±5% SOT-23-3 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 143
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0628
200+
$0.0252
500+
$0.0242
1000+
$0.0239