
* Images are for reference only
672D127F060DS3J
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 672D127F060DS3J
- JLCPCB Part #
- C1644404
- Package
- Plugin,D12.5xL45.5mm
- Description
- -10%~+50% -55℃~+105℃ 12.5mm 120uF 45.5mm 5mm 60V 插件,D12.5xL45.5mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 245
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6353
200+
$2.1803
500+
$2.1048
1000+
$2.0663
Welcome back, may I help you?