
* Images are for reference only
672D147H075DS5J
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 672D147H075DS5J
- JLCPCB Part #
- C1614054
- Package
- Plugin,D12.5xL45.5mm
- Description
- -55℃~+105℃ 12.5mm 140uF 45.5mm 5mm 75V 插件,D12.5xL45.5mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.7079
200+
$8.4016
400+
$8.1062
800+
$7.9601
Welcome back, may I help you?