
* Images are for reference only
672D476H100DS5C
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 672D476H100DS5C
- JLCPCB Part #
- C1644508
- Package
- Plugin,D12.5xL45.5mm
- Description
- -55℃~+105℃ 100V 12.5mm 45.5mm 47uF 5mm 插件,D12.5xL45.5mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 242
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6389
200+
$2.1827
500+
$2.1056
1000+
$2.0687
Welcome back, may I help you?