
* Images are for reference only
672D477H025DS3C
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 672D477H025DS3C
- JLCPCB Part #
- C1607513
- Package
- Plugin,D12.5xL45.5mm
- Description
- -55℃~+105℃ 12.5mm 25V 45.5mm 470uF 5mm 插件,D12.5xL45.5mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6319
260+
$1.7934
520+
$1.7308
1040+
$1.6987
Welcome back, may I help you?