
* Images are for reference only
BFC237021104
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237021104
- JLCPCB Part #
- C3008938
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+105℃ 100V 100nF Polyester ±10% 插件,P=5.08mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4538
200+
$0.1756
500+
$0.1694
1000+
$0.1664
Related Products
Welcome back, may I help you?