
* Images are for reference only
601D507G025HE1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 601D507G025HE1
- JLCPCB Part #
- C3308243
- Package
- Plugin,D22.5xL29mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 25V 500uF 插件,D22.5xL29mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 33
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.9392
200+
$15.4558
500+
$14.9128
1000+
$14.6445
Welcome back, may I help you?