
* Images are for reference only
601D506F150HE1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 601D506F150HE1
- JLCPCB Part #
- C3307861
- Package
- Plugin,D22.5xL29mm
- Description
- -10%~+50% -55℃~+105℃ 150V 2000hrs@105℃ 50uF 插件,D22.5xL29mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.0952
200+
$13.5825
500+
$13.1053
1000+
$12.8691
Welcome back, may I help you?