This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

601D257G050HE2

Extended
Manufacturer
Vishay Intertech
MFR.Part #
601D257G050HE2
JLCPCB Part #
C3308619
Package
Plugin,D22.5xL29mm
Description
-55℃~+105℃ 2000hrs@105℃ 250uF 50V 插件,D22.5xL29mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 37

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.3086
200+ $13.6650
500+ $13.1850
1000+ $12.9474
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons