This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

39D507G025HE6

Extended
Manufacturer
Vishay Intertech
MFR.Part #
39D507G025HE6
JLCPCB Part #
C3308308
Package
Plugin,D22.5xL29mm
Description
-10%~+75% -20℃~+85℃ 25V 500hrs@85℃ 500uF 插件,D22.5xL29mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 88

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.5774
200+ $4.4809
500+ $4.3235
1000+ $4.2448

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons