This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5KP60A-E3/73

Extended
Manufacturer
Vishay Intertech
MFR.Part #
5KP60A-E3/73
JLCPCB Part #
C3703957
Package
P600
Description
-55℃~+175℃ 2uA 51.7A 5kW 60V 66.7V 97V TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 300

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5269
300+ $0.5909
600+ $0.5700
900+ $0.5604

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons