
* Images are for reference only
595D104X9050T4T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 595D104X9050T4T
- JLCPCB Part #
- C1964429
- Package
- 0805
- Description
- -55℃~+125℃ 100nF 22.5Ω 50V ±10% 0805 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1034
200+
$1.2021
500+
$1.1586
1000+
$1.1392
Welcome back, may I help you?