* Images are for reference only
TLNM476M010R6000
Extended
- Manufacturer
- --
- MFR.Part #
- TLNM476M010R6000
- JLCPCB Part #
- C7400580
- Package
- 0805
- Description
- -55℃~+125℃ 10V 47uF 6Ω 9.4uA ±20% 0805 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0579
10+
$0.8696
30+
$0.7745
100+
$0.6812
500+
$0.6248
1000+
$0.5958
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →